Part Details for ERC702M2100FHEK500 by Vishay Intertechnologies
Overview of ERC702M2100FHEK500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC702M2100FHEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC702M2100FHEK500
|
Avnet Americas | Resistor Metal Film 2.21Mohm ±1% 0.75W ±50ppm/°C Axial Leaded Bulk - Bulk (Alt: ERC702M2100FHEK500) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.8040 / $8.6436 | Buy Now |
Part Details for ERC702M2100FHEK500
ERC702M2100FHEK500 CAD Models
ERC702M2100FHEK500 Part Data Attributes
|
ERC702M2100FHEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC702M2100FHEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.75W, 2210000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 17.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Resistance | 2210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 14.27 V |