Part Details for ERD-S1TJ114V by Panasonic Electronic Components
Overview of ERD-S1TJ114V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERD-S1TJ114V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P110KBBCT-ND
|
DigiKey | RES 110K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13 In Stock |
|
$0.0280 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 1745 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | 1396 |
|
$0.0250 / $0.0750 | Buy Now |