Part Details for ERG-3SJ220A by Panasonic Electronic Components
Overview of ERG-3SJ220A by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-3SJ220A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7918
|
Newark | Res, Metal Oxide, 22R, 5%, 3W, Axial, Resistance:22Ohm, Product Range:Erg Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide, Product Width:-Rohs Compliant: Yes |Panasonic ERG-3SJ220A RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1400 |
|
RFQ |
Part Details for ERG-3SJ220A
ERG-3SJ220A CAD Models
ERG-3SJ220A Part Data Attributes
|
ERG-3SJ220A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERG-3SJ220A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |