-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9656
|
Newark | Res, 0R015, 1W, 1206W, Thick Film, Resistance:0.015Ohm, Product Range:Erjd2 Series, Resistor Case/Package:1206 Wide, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-D2DJR015V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1660 | Buy Now |
DISTI #
01AH9657
|
Newark | Res, 0R015, 1W, 1206W, Thick Film, Resistance:0.015Ohm, Product Range:Erjd2 Series, Resistor Case/Package:1206 Wide, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-D2DJR015V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1570 | Buy Now |
DISTI #
ERJ-D2DJR015V-ND
|
DigiKey | RES 0.015 OHM 1W 1206 WIDE Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1082 | Buy Now |
DISTI #
ERJ-D2DJR015V
|
Avnet Americas | Resistor, Array, 15 Milliohm, ± 5%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-D2DJR015V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1011 / $0.1145 | Buy Now |
DISTI #
667-ERJ-D2DJR015V
|
Mouser Electronics | Thick Film Resistors - SMD 0612 1W 5% 15mOhm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0980 / $0.5600 | Order Now |
DISTI #
V72:2272_23156118
|
Arrow Electronics | Res Thick Film 0612 0.015 Ohm 5% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1926 Container: Cut Strips | Americas - 5000 |
|
$0.0418 / $0.0475 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1216 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1049 / $0.1199 | Buy Now |
DISTI #
ERJ-D2DJR015V
|
Avnet Americas | Resistor, Array, 15 Milliohm, ± 5%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-D2DJR015V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1011 / $0.1145 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1049 / $0.1199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy