Filter Your Search
1 - 1 of 1 results
|
ERJD2DJR015V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 15 mΩ | 5 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 122.5 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN | WRAPAROUND | 650 µm | 1.6 mm | 3.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic |