Part Details for ERJ1GEF3742C by Panasonic Electronic Components
Overview of ERJ1GEF3742C by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ1GEF3742C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-1GEF3742C
|
Avnet Americas | Res Thick Film 0201 37.4K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R - Tape and Reel (Alt: ERJ-1GEF3742C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 30000 |
|
RFQ | |
DISTI #
V72:2272_11331680
|
Arrow Electronics | Res Thick Film 0201 37.4K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1814 Container: Cut Strips | Americas - 26900 |
|
$0.0033 / $0.0040 | Buy Now |
DISTI #
51596727
|
Verical | Res Thick Film 0201 37.4K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 15000 Date Code: 2003 | Americas - 60000 |
|
$0.0990 | Buy Now |
DISTI #
33937105
|
Verical | Res Thick Film 0201 37.4K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1429 Package Multiple: 1 Date Code: 1814 | Americas - 26900 |
|
$0.0033 / $0.0035 | Buy Now |
DISTI #
ERJ-1GEF3742C
|
Avnet Americas | Res Thick Film 0201 37.4K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R - Tape and Reel (Alt: ERJ-1GEF3742C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 30000 |
|
RFQ |
Part Details for ERJ1GEF3742C
ERJ1GEF3742C CAD Models
ERJ1GEF3742C Part Data Attributes:
|
ERJ1GEF3742C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1GEF3742C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for ERJ1GEF3742C
This table gives cross-reference parts and alternative options found for ERJ1GEF3742C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GEF3742C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W3742FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GEF3742C vs RC01W3742FC |
RC0201FR-1037K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ1GEF3742C vs RC0201FR-1037K4 |
9C02017A3742FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJ1GEF3742C vs 9C02017A3742FLPF3 |
CR06-3742FB | Fixed Resistor, 0.05W, 37400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | ERJ1GEF3742C vs CR06-3742FB |
BCTS000201-3742FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | ERJ1GEF3742C vs BCTS000201-3742FTH |
RMF02FT3742 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | ERJ1GEF3742C vs RMF02FT3742 |
RC0201FR-0737K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ1GEF3742C vs RC0201FR-0737K4 |
RC0201FR-1337K4P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJ1GEF3742C vs RC0201FR-1337K4P |
RC01W3742FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GEF3742C vs RC01W3742FT |
CR-01FLF--37K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | ERJ1GEF3742C vs CR-01FLF--37K4 |