-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RKF2740X
|
Avnet Americas | SMD Chip Resistor, 274 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF2740X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
51W9047
|
Avnet Americas | SMD Chip Resistor, 274 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: 51W9047) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 27 Weeks, 1 Days Container: Reel | 10000 Partner Stock |
|
$0.0030 | Buy Now |
DISTI #
53W4304
|
Avnet Americas | SMD Chip Resistor, 274 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4304) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 1 Days Container: Ammo Pack | 2456 Partner Stock |
|
$0.0040 | Buy Now |
|
Bristol Electronics | 21460 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 274OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 112518 |
|
$0.0026 / $0.0160 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 274OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF2740X) | 112518 |
|
$0.0026 / $0.0160 | Buy Now |
DISTI #
ERJ-2RKF2740X
|
Avnet Americas | SMD Chip Resistor, 274 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF2740X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
53W4304
|
Avnet Americas | SMD Chip Resistor, 274 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4304) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 1 Days Container: Ammo Pack | 2456 Partner Stock |
|
$0.0040 | Buy Now |
DISTI #
51W9047
|
Avnet Americas | SMD Chip Resistor, 274 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: 51W9047) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 27 Weeks, 1 Days Container: Reel | 10000 Partner Stock |
|
$0.0030 | Buy Now |
DISTI #
ERJ-2RKF2740X
|
Avnet Americas | SMD Chip Resistor, 274 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF2740X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0026 / $0.0029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF2740X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF2740X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 65 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF2740X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF2740X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GTF2740V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2RKF2740X vs TSR16GTF2740V |
WCR0402LF-2740-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJ2RKF2740X vs WCR0402LF-2740-F-P-LT |
9C04021A2740FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF2740X vs 9C04021A2740FKPF7 |
CR-02FPF--274R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKF2740X vs CR-02FPF--274R |
MC0402-2740-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF2740X vs MC0402-2740-FB |
MC0402-2740-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF2740X vs MC0402-2740-FTW |
RMCS0402FT274R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | ERJ2RKF2740X vs RMCS0402FT274R-HP |
HQ02WGF2740TCE | Fixed Resistor, 0.0625W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF2740X vs HQ02WGF2740TCE |
TFP0402R2740FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | ERJ2RKF2740X vs TFP0402R2740FA-T10 |
HP02WAF2740TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF2740X vs HP02WAF2740TCE |