-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0792
|
Newark | Res, 1K, 1%, 0.5W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:1Kohm, Product Range:Erjp06 Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Panasonic ERJP06F1001V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 4318 |
|
$0.0230 / $0.0250 | Buy Now |
DISTI #
62W9699
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1 Kohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJP06F1001V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0820 / $0.2530 | Buy Now |
DISTI #
85AK4483
|
Newark | Resistor, 1K, Thick Film, 0805, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge, Voltage Rating:400V Rohs Compliant: Yes |Panasonic ERJP06F1001V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0340 / $0.1960 | Buy Now |
DISTI #
ERJ-P06F1001V
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06F1001V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
70348841
|
RS | Thick Film Anti-surge Resistor 0805 Case 1kOhm +/-1% 0.5W +/-100ppm/degC | Panasonic Electronic Components ERJP06F1001V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0590 | RFQ |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1000OHM, 400V, 1%, 100PPM, SURFACE MOUNT, 0805 | 1002 |
|
$0.0315 / $0.0504 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1000OHM, 400V, 1%, 100PPM, SURFACE MOUNT, 0805 (Also Known As: ERJ-P06F1001V) | 1002 |
|
$0.0315 / $0.0504 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1000OHM, 400V, 1%, 100PPM, SURFACE MOUNT, 0805 (Also Known As: ERJ-P06F1001V) | 72 |
|
$0.0910 / $0.1365 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1000OHM, 400V, 1%, 100PPM, SURFACE MOUNT, 0805 | 72 |
|
$0.0910 / $0.1365 | Buy Now |
DISTI #
ERJ-P06F1001V
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06F1001V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP06F1001V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP06F1001V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for ERJP06F1001V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP06F1001V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR10EZPF1001 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJP06F1001V vs SDR10EZPF1001 |
ERJUP6F1001V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | ERJP06F1001V vs ERJUP6F1001V |