-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9720
|
Newark | Res, 1K5, 5%, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:1.5Kohm, Product Range:Erjp06 Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Panasonic ERJP06J152V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
85AK4513
|
Newark | Resistor, 1K5, Thick Film, 0805, Resistance:1.5Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge, Voltage Rating:400Vrohs Compliant: Yes |Panasonic ERJP06J152V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50000 |
|
$0.0210 / $0.1270 | Buy Now |
DISTI #
28AK9336
|
Newark | Res, Aec-Q200, Thick Film, 1K5, 5%, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:1.5Kohm, Product Range:Erjp06 Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJP06J152V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0530 / $0.1450 | Buy Now |
DISTI #
ERJ-P06J152V
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06J152V) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0104 | Buy Now |
|
Future Electronics | Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0805 / 5% / 1500Oh RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0149 / $0.0171 | Buy Now |
DISTI #
ERJ-P06J152V
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06J152V) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0104 | Buy Now |
DISTI #
ERJP06J152V
|
TME | Resistor: thick film, SMD, 0805, 1.5kΩ, 500mW, ±5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0188 | RFQ |
DISTI #
ERJP06J152V
|
Avnet Abacus | SMD Chip Resistor, 1.5 kOhm, � 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP06J152V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 500mW Thick Film Resistors 600V 5% 200ppm/ 1.5k 0805 Chip Resistor - Surface Mount ROHS | 14350 |
|
$0.0080 / $0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP06J152V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP06J152V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for ERJP06J152V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP06J152V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJUP6J152V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | ERJP06J152V vs ERJUP6J152V |
SDR10EZPJ152 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJP06J152V vs SDR10EZPJ152 |