-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70624432
|
RS | ERJU03 Series Thick Film Resistor 0603 Case 130Ohms 0.1W +/-100ppm/degC | Panasonic Electronic Components ERJU03F1300V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0260 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F1300V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F1300V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F1300V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F1300V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603130R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03F1300V vs CDF0603130R1%100PPM/KNP10 |
CR-03FLF--130R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJU03F1300V vs CR-03FLF--130R |
RMC16K131FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJU03F1300V vs RMC16K131FB |
CDF0603130R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03F1300V vs CDF0603130R1%100PPM/KNP5 |
CRCW0603130RFKTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJU03F1300V vs CRCW0603130RFKTCBC |
CRCW0603130RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJU03F1300V vs CRCW0603130RFKED |
CR-03FL7--130R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJU03F1300V vs CR-03FL7--130R |
RMF06FT1300 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ERJU03F1300V vs RMF06FT1300 |
CQ03WAF1300T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJU03F1300V vs CQ03WAF1300T5E |
0603WAF1300T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJU03F1300V vs 0603WAF1300T5E |