Part Details for ERK610RK4330KCF0 by KEMET Corporation
Overview of ERK610RK4330KCF0 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for ERK610RK4330KCF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6242
|
Newark | 3300Pfv |Kemet ERK610RK4330KCF0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 / $0.3390 | Buy Now |
Part Details for ERK610RK4330KCF0
ERK610RK4330KCF0 CAD Models
ERK610RK4330KCF0 Part Data Attributes
|
ERK610RK4330KCF0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERK610RK4330KCF0
KEMET Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K6000, 0.0033uF, 4518,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4518 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
Length | 11.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Series | ERK610 | |
Size Code | 4518 | |
Temperature Characteristics Code | K6000 | |
Terminal Pitch | 7.5 mm | |
Width | 4.5 mm |
Alternate Parts for ERK610RK4330KCF0
This table gives cross-reference parts and alternative options found for ERK610RK4330KCF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERK610RK4330KCF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERK610RK4330KCRB | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K6000, 0.0033uF, 4518, | KEMET Corporation | ERK610RK4330KCF0 vs ERK610RK4330KCRB |
ERK610RK4330KCRA | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K6000, 0.0033uF, 4518, | KEMET Corporation | ERK610RK4330KCF0 vs ERK610RK4330KCRA |
ERK610RK4330KTCR | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K6000, 0.0033uF, 4518, | KEMET Corporation | ERK610RK4330KCF0 vs ERK610RK4330KTCR |
ERK610RK4330KCLA | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K6000, 0.0033uF, 4518, | KEMET Corporation | ERK610RK4330KCF0 vs ERK610RK4330KCLA |
ERK610RK4330KQCR | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K6000, 0.0033uF, 4518, | KEMET Corporation | ERK610RK4330KCF0 vs ERK610RK4330KQCR |
ERK610RK4330KCRC | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K6000, 0.0033uF, 4518, | KEMET Corporation | ERK610RK4330KCF0 vs ERK610RK4330KCRC |