Datasheets
ERK610Z222KCRE by: KEMET Corporation

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED

Part Details for ERK610Z222KCRE by KEMET Corporation

Overview of ERK610Z222KCRE by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

Price & Stock for ERK610Z222KCRE

Part # Distributor Description Stock Price Buy
DISTI # 87AC6257
Newark 2200Pfv |Kemet ERK610Z222KCRE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

Part Details for ERK610Z222KCRE

ERK610Z222KCRE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ERK610Z222KCRE Part Data Attributes

ERK610Z222KCRE KEMET Corporation
Buy Now Datasheet
Compare Parts:
ERK610Z222KCRE KEMET Corporation Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Factory Lead Time 17 Weeks
Additional Feature SAFETY CLASS X1/Y2
Capacitance 0.0022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 10 mm
JESD-609 Code e3
Length 10 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Package Style Radial
Packing Method TR
Positive Tolerance 10%
Rated (AC) Voltage (URac) 440 V
Reference Standard CAN, CSA, UL, VDE
Surface Mount NO
Temperature Characteristics Code Y5U
Temperature Coefficient -56/+22% ppm/°C
Terminal Finish TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 4.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERK610Z222KCRE by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERK610Z222KCRE by KEMET Corporation

  • Please alert me when ERK610Z222KCRE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERK610Z222KCRE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERK610Z222KCRE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERK610Z222KCRE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERK610Z222KCRE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERK610Z222KCRE by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: