Part Details for ERL051M1000GNEK500 by Vishay Intertechnologies
Overview of ERL051M1000GNEK500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ERL051M1000GNEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL051M1000GNEK500
|
Avnet Americas | Resistor Metal Film 1.1MOhm ±2% 1/8W ±200ppm/°C Axial Leaded Bulk - Bulk (Alt: ERL051M1000GNEK500) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.0855 / $21.5919 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$16.7900 | Buy Now |
Part Details for ERL051M1000GNEK500
ERL051M1000GNEK500 CAD Models
ERL051M1000GNEK500 Part Data Attributes
|
ERL051M1000GNEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL051M1000GNEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |