Part Details for ERL073M6000GKEA500 by Vishay Intertechnologies
Overview of ERL073M6000GKEA500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL073M6000GKEA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL073M6000GKEA500
|
Avnet Americas | ERL-07-500 3.6M 2% T-1 EA e3 (Alt: ERL073M6000GKEA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.4208 | Buy Now |
Part Details for ERL073M6000GKEA500
ERL073M6000GKEA500 CAD Models
ERL073M6000GKEA500 Part Data Attributes
|
ERL073M6000GKEA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL073M6000GKEA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 3600000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for ERL073M6000GKEA500
This table gives cross-reference parts and alternative options found for ERL073M6000GKEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL073M6000GKEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C3604GPB14 | Fixed Resistor, Metal Film, 0.25W, 3600000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL073M6000GKEA500 vs RLR07C3604GPB14 |
RLR07C3604GMRSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 3600000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL073M6000GKEA500 vs RLR07C3604GMRSL |
RLR07C3604GMRE6 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 3600000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL073M6000GKEA500 vs RLR07C3604GMRE6 |
RLR07C3604GPB14 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 3600000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL073M6000GKEA500 vs RLR07C3604GPB14 |
RLR07C3604GPBSL | Fixed Resistor, Metal Film, 0.25W, 3600000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL073M6000GKEA500 vs RLR07C3604GPBSL |
RLR07C3604GMRE6 | Fixed Resistor, Metal Film, 0.25W, 3600000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL073M6000GKEA500 vs RLR07C3604GMRE6 |
RLR07C3604GRRE6 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 3600000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL073M6000GKEA500 vs RLR07C3604GRRE6 |
ERL073M6000GKEB500 | Fixed Resistor, | Vishay Intertechnologies | ERL073M6000GKEA500 vs ERL073M6000GKEB500 |
RLR07C3604GR | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 3600000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Sixnet | ERL073M6000GKEA500 vs RLR07C3604GR |
RLR07C3604GPBSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 3600000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL073M6000GKEA500 vs RLR07C3604GPBSL |