There are no models available for this part yet.
Overview of ERL076R9800FKEK500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for ERL076R9800FKEK500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERL076R9800FKEK500
|
Avnet Americas | ERL-07-500 6.98 1% T-1 EK e3 (Alt: ERL076R9800FKEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.5390 / $15.4521 | Buy Now |
CAD Models for ERL076R9800FKEK500 by Vishay Intertechnologies
Part Data Attributes for ERL076R9800FKEK500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Tubular
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6.98 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for ERL076R9800FKEK500
This table gives cross-reference parts and alternative options found for ERL076R9800FKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL076R9800FKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C6R98FMB14 | Fixed Resistor, Metal Film, 0.25W, 6.98ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL076R9800FKEK500 vs RLR07C6R98FMB14 |
RLR07C6R98FMRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 6.98ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL076R9800FKEK500 vs RLR07C6R98FMRSL |
RLR07C6R98FMRE623 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 6.98ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL076R9800FKEK500 vs RLR07C6R98FMRE623 |
RLR07C6R98FMBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 6.98ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL076R9800FKEK500 vs RLR07C6R98FMBSL |
RLR07C6R98FS | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 6.98 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL076R9800FKEK500 vs RLR07C6R98FS |
RLR07C6R98FMRE523 | Fixed Resistor, | Vishay Intertechnologies | ERL076R9800FKEK500 vs RLR07C6R98FMRE523 |
RLR07C6R98FMBSL23 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 6.98ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL076R9800FKEK500 vs RLR07C6R98FMBSL23 |
RLR07C6R98FMRE723 | Fixed Resistor, | Vishay Intertechnologies | ERL076R9800FKEK500 vs RLR07C6R98FMRE723 |
RLR07C6R98FMRSL | Fixed Resistor, Metal Film, 0.25W, 6.98ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL076R9800FKEK500 vs RLR07C6R98FMRSL |
RLR07C6R98FSBSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 6.98 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL076R9800FKEK500 vs RLR07C6R98FSBSL |