Part Details for ERL2013R700FKEK500 by Vishay Intertechnologies
Overview of ERL2013R700FKEK500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL2013R700FKEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL2013R700FKEK500
|
Avnet Americas | Resistor Metal Film 13.7Ohm ±1% 1/2W ±100ppm/°C Axial Leaded Bulk - Bulk (Alt: ERL2013R700FKEK500) Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9801 / $2.7612 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.1500 | Buy Now |
Part Details for ERL2013R700FKEK500
ERL2013R700FKEK500 CAD Models
ERL2013R700FKEK500 Part Data Attributes
|
ERL2013R700FKEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL2013R700FKEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 13.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for ERL2013R700FKEK500
This table gives cross-reference parts and alternative options found for ERL2013R700FKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL2013R700FKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C13R7FRBSL | Fixed Resistor, Metal Film, 0.5W, 13.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL2013R700FKEK500 vs RLR20C13R7FRBSL |
RLR20C13R7FRRSL | Fixed Resistor, Metal Film, 0.5W, 13.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL2013R700FKEK500 vs RLR20C13R7FRRSL |
RLR20C13R7FRB14 | Fixed Resistor, Metal Film, 0.5W, 13.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL2013R700FKEK500 vs RLR20C13R7FRB14 |
RLR20C13R7FSBSL | Fixed Resistor, Metal Film, 0.5W, 13.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL2013R700FKEK500 vs RLR20C13R7FSBSL |
ERL2013R700FKRE11 | Fixed Resistor, Metal Film, 0.5W, 13.7ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | ERL2013R700FKEK500 vs ERL2013R700FKRE11 |
RLR20C13R7FSRSL | Fixed Resistor, Metal Film, 0.5W, 13.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL2013R700FKEK500 vs RLR20C13R7FSRSL |