There are no models available for this part yet.
Overview of ERL2039R000GKEA500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for ERL2039R000GKEA500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERL2039R000GKEA500
|
Avnet Americas | ERL-20-500 39 2% T-1 EA e3 - Tape and Reel (Alt: ERL2039R000GKEA500) Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.7975 / $1.0096 | Buy Now |
CAD Models for ERL2039R000GKEA500 by Vishay Intertechnologies
Part Data Attributes for ERL2039R000GKEA500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
40 Weeks
|
Construction
|
Tubular
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.51 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
39 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
350 V
|
Alternate Parts for ERL2039R000GKEA500
This table gives cross-reference parts and alternative options found for ERL2039R000GKEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL2039R000GKEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C39R0GMBSL | Fixed Resistor, Metal Film, 0.5W, 39ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL2039R000GKEA500 vs RLR20C39R0GMBSL |
RLR20C39R0GMR36 | Fixed Resistor, Metal Film, 0.5W, 39ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL2039R000GKEA500 vs RLR20C39R0GMR36 |
RLR20C39R0GRRE6 | Fixed Resistor, Metal Film, 0.5W, 39ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL2039R000GKEA500 vs RLR20C39R0GRRE6 |
RLR20C39R0GPRE6 | Fixed Resistor, Metal Film, 0.5W, 39ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL2039R000GKEA500 vs RLR20C39R0GPRE6 |
ERL2039R000GKEB500 | Fixed Resistor, Metal Film, 0.5W, 39ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL2039R000GKEA500 vs ERL2039R000GKEB500 |
RLR20C39R0GMRE5 | Fixed Resistor, | Vishay Intertechnologies | ERL2039R000GKEA500 vs RLR20C39R0GMRE5 |
RLR20C39R0GSRE6 | Fixed Resistor, Metal Film, 0.5W, 39ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL2039R000GKEA500 vs RLR20C39R0GSRE6 |
RLR20C39R0GSRSL | Fixed Resistor, Metal Film, 0.5W, 39ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL2039R000GKEA500 vs RLR20C39R0GSRSL |
RLR20C39R0GMRSL | Fixed Resistor, Metal Film, 0.5W, 39ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL2039R000GKEA500 vs RLR20C39R0GMRSL |
RLR20C39R0GMRE7 | Fixed Resistor, | Vishay Intertechnologies | ERL2039R000GKEA500 vs RLR20C39R0GMRE7 |