There are no models available for this part yet.
Overview of ERL205K4900FKEB500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for ERL205K4900FKEB500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERL205K4900FKEB500
|
Avnet Americas | ERL-20-500 5.49K 1% T-1 EB e3 - Tape and Reel (Alt: ERL205K4900FKEB500) Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.9075 / $1.1520 | Buy Now |
CAD Models for ERL205K4900FKEB500 by Vishay Intertechnologies
Part Data Attributes for ERL205K4900FKEB500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
40 Weeks
|
Construction
|
Tubular
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.51 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5490 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for ERL205K4900FKEB500
This table gives cross-reference parts and alternative options found for ERL205K4900FKEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL205K4900FKEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL205K4900FKEK500 | Fixed Resistor, Metal Film, 0.5W, 5490ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL205K4900FKEB500 vs ERL205K4900FKEK500 |
RLR20C5491FRRSL | Fixed Resistor, Metal Film, 0.5W, 5490ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL205K4900FKEB500 vs RLR20C5491FRRSL |
RLR20C5491FSRSL | Fixed Resistor, Metal Film, 0.5W, 5490ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL205K4900FKEB500 vs RLR20C5491FSRSL |
RLR20C5491FMBSL | Fixed Resistor, Metal Film, 0.5W, 5490ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL205K4900FKEB500 vs RLR20C5491FMBSL |
RLR20C5491FSB14 | Fixed Resistor, Metal Film, 0.5W, 5490ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL205K4900FKEB500 vs RLR20C5491FSB14 |
RLR20C5491FRBSL | Fixed Resistor, Metal Film, 0.5W, 5490ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL205K4900FKEB500 vs RLR20C5491FRBSL |
RLR20C5491FMB14 | Fixed Resistor, Metal Film, 0.5W, 5490ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL205K4900FKEB500 vs RLR20C5491FMB14 |
RLR20C5491FSRE6 | Fixed Resistor, Metal Film, 0.5W, 5490ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL205K4900FKEB500 vs RLR20C5491FSRE6 |
RLR20C5491FSBSL | Fixed Resistor, Metal Film, 0.5W, 5490ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL205K4900FKEB500 vs RLR20C5491FSBSL |
RLR20C5491FRB14 | Fixed Resistor, Metal Film, 0.5W, 5490ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL205K4900FKEB500 vs RLR20C5491FRB14 |