Part Details for ERL322R7000GKEK500 by Vishay Intertechnologies
Overview of ERL322R7000GKEK500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL322R7000GKEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL322R7000GKEK500
|
Avnet Americas | Resistor Metal Film 2.7Ohm ±2% 1W ±100ppm/°C Axial Leaded Bulk - Bulk (Alt: ERL322R7000GKEK500) Min Qty: 100 Package Multiple: 100 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2650 / $14.6975 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 37 Weeks | 0 |
|
$11.4300 | Buy Now |
Part Details for ERL322R7000GKEK500
ERL322R7000GKEK500 CAD Models
ERL322R7000GKEK500 Part Data Attributes
|
ERL322R7000GKEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL322R7000GKEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 2.7ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for ERL322R7000GKEK500
This table gives cross-reference parts and alternative options found for ERL322R7000GKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL322R7000GKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C2R70GRB14 | Fixed Resistor, Metal Film, 1W, 2.7ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322R7000GKEK500 vs RLR32C2R70GRB14 |
RLR32C2R70GPRE6 | Fixed Resistor, Metal Film, 1W, 2.7ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322R7000GKEK500 vs RLR32C2R70GPRE6 |
ERL322R7000GKEA500 | Fixed Resistor, Metal Film, 1W, 2.7ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322R7000GKEK500 vs ERL322R7000GKEA500 |
RLR32C2R70GMRSL | Fixed Resistor, Metal Film, 1W, 2.7ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322R7000GKEK500 vs RLR32C2R70GMRSL |
RLR32C2R70GRR64 | Fixed Resistor, Metal Film, 1W, 2.7ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322R7000GKEK500 vs RLR32C2R70GRR64 |
RLR32C2R70GMB14 | Fixed Resistor, Metal Film, 1W, 2.7ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322R7000GKEK500 vs RLR32C2R70GMB14 |
RLR32C2R70GMRE6 | Fixed Resistor, Metal Film, 1W, 2.7ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322R7000GKEK500 vs RLR32C2R70GMRE6 |
RLR32C2R70GPB14 | Fixed Resistor, Metal Film, 1W, 2.7ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322R7000GKEK500 vs RLR32C2R70GPB14 |
RLR32C2R70GPRSL | Fixed Resistor, Metal Film, 1W, 2.7ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322R7000GKEK500 vs RLR32C2R70GPRSL |
RLR32C2R70GRRE6 | Fixed Resistor, Metal Film, 1W, 2.7ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322R7000GKEK500 vs RLR32C2R70GRRE6 |