Part Details for ERL62100K00JKBF1 by Vishay Intertechnologies
Overview of ERL62100K00JKBF1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for ERL62100K00JKBF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T6130
|
Newark | Erl-62-1 100K 5% T-1 B14 |Vishay ERL62100K00JKBF1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6100 | Buy Now |
DISTI #
ERL62100K00JKBF1
|
Avnet Americas | Res Metal Film 100kOhm 5% 2W ±100ppm/°C Epoxy Axial Bulk (Alt: ERL62100K00JKBF1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$27.0810 / $51.5872 | Buy Now |
Part Details for ERL62100K00JKBF1
ERL62100K00JKBF1 CAD Models
ERL62100K00JKBF1 Part Data Attributes
|
ERL62100K00JKBF1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL62100K00JKBF1
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Epoxy Coated | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.84 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for ERL62100K00JKBF1
This table gives cross-reference parts and alternative options found for ERL62100K00JKBF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL62100K00JKBF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL62100K00JKBF2 | Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | ERL62100K00JKBF1 vs ERL62100K00JKBF2 |
ERL62100K00JKR62 | Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | ERL62100K00JKBF1 vs ERL62100K00JKR62 |