Part Details for ERL6222K000JKBF2 by Vishay Dale
Overview of ERL6222K000JKBF2 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL6222K000JKBF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-ERL6222K000JKBF2-ND
|
DigiKey | RES 22K OHM 5% 2W AXIAL Min Qty: 100 Lead time: 94 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0816 | Buy Now |