Part Details for ERL62470R00JKR71 by Vishay Intertechnologies
Overview of ERL62470R00JKR71 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL62470R00JKR71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL62470R00JKR71
|
Avnet Americas | Res Metal Film 470Ohm 5% 2W ±100ppm/°C Epoxy Axial T/R (Alt: ERL62470R00JKR71) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$27.0810 / $34.4029 | Buy Now |
DISTI #
ERL62470R00JKR71
|
Avnet Americas | Res Metal Film 470Ohm 5% 2W ±100ppm/°C Epoxy Axial T/R (Alt: ERL62470R00JKR71) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$27.0810 / $34.4029 | Buy Now |