Part Details for ERM 1-100 by Bivar Inc
Overview of ERM 1-100 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM 1-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM1-100-ND
|
DigiKey | LED MT SR VERT X 0.100" UNIV Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0291 / $0.2300 | Buy Now |
DISTI #
749-ERM1-100
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret Universal LED Black RoHS: Compliant | 2150 |
|
$0.0290 / $0.2300 | Buy Now |
DISTI #
70534499
|
RS | LED Mount, Self Retaining, Vertical,0.100in.,3 Lead, Rectangular, Extruded PVC, Black | Bivar Inc. ERM 1-100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 | RFQ |
|
Future Electronics | 0.100 in. (2.5mm), 2 Or 3 Lead, Rectangular LED Indication, LED Mounts/Holders RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0386 / $0.0441 | Buy Now |
DISTI #
BIVERM 1-100
|
Heilind Electronics | LED MOUNT, SELF IN.,UNIVERSAL RETAINING,VERTICAL,0.100 LED, | Americas - 5211 in Stock |
|
$0.0267 / $0.0617 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
DISTI #
ERM1-100
|
TME | Spacer sleeve, LED, black, UL94V-0, Mat: PVC, Holes no: 3 Min Qty: 1000 | 0 |
|
$0.0453 / $0.0647 | RFQ |
DISTI #
BIVERM 1-100
|
Interstate Connecting Components | LED MOUNT, SELF IN.,UNIVERSAL RETAINING,VERTICAL,0.100 LED, | 1737 |
|
$0.0267 / $0.0617 | Buy Now |