Part Details for ERM 1-125 by Bivar Inc
Overview of ERM 1-125 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM 1-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM1-125-ND
|
DigiKey | LED MT SR VERT X 0.125" UNIV Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0291 / $0.2300 | Buy Now |
DISTI #
749-ERM1-125
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret Universal LED Black RoHS: Compliant | 7345 |
|
$0.0290 / $0.2300 | Buy Now |
DISTI #
70534506
|
RS | LED Mount, Self Retaining, Vertical,0.125in.,3 Lead, Rectangular, Extruded PVC, Black | Bivar Inc. ERM 1-125 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0580 / $0.0610 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0387 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
ERM1-125
|
TME | Spacer sleeve, LED, black, UL94V-0, Mat: PVC, Holes no: 3 Min Qty: 1000 | 0 |
|
$0.0453 / $0.0647 | RFQ |