Part Details for ERM 1-13MM by Bivar Inc
Overview of ERM 1-13MM by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10008026-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 296 Position. | |
10055142-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 200 Position Lead Free. | |
10060911-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 296 Position. |
Price & Stock for ERM 1-13MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM1-13MM-ND
|
DigiKey | LED HOLDER 2-3 LEAD LEDS PVC BLK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0883 | Buy Now |
DISTI #
749-ERM1-13MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret Universal LED Black RoHS: Compliant | 1896 |
|
$0.0740 / $0.3400 | Buy Now |
DISTI #
70534510
|
RS | LED Mount, Self Retaining, Vertical,13mm,2,3 Lead, Rectangular, Extruded PVC, Black | Bivar Inc. ERM 1-13MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0920 / $0.0950 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0867 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
ERM1-13MM
|
TME | Spacer sleeve, LED, 13mm, black, UL94V-0, Mat: PVC, Holes no: 3 Min Qty: 1000 | 0 |
|
$0.1020 / $0.1450 | RFQ |
Part Details for ERM 1-13MM
ERM 1-13MM CAD Models
ERM 1-13MM Part Data Attributes
|
ERM 1-13MM
Bivar Inc
Buy Now
|
Compare Parts:
ERM 1-13MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |