Part Details for ERM 1-18MM by Bivar Inc
Overview of ERM 1-18MM by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5392-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 18 Position 18MM, 100MΩ, w/lossy | |
379-5391-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 18MM, 100MΩ, w/lossy | |
379-5591-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 18MM, 100MΩ, no lossy |
Price & Stock for ERM 1-18MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4434
|
Newark | Led Mount, Self Retaining, Vertical, 18Mm, 2,3 Lead, Rectangular, Extruded Pvc, Black/Bag |Bivar ERM 1-18MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 / $0.0850 | Buy Now |
DISTI #
ERM1-18MM-ND
|
DigiKey | LED HOLDER 2-3 LEAD LEDS PVC BLK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0883 | Buy Now |
DISTI #
749-ERM1-18MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret Universal LED Black RoHS: Compliant | 9100 |
|
$0.0560 / $0.1100 | Buy Now |
DISTI #
70534525
|
RS | LED Mount, Self Retaining, Vertical,18mm,2,3 Lead, Rectangular, Extruded PVC, Black | Bivar Inc. ERM 1-18MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0920 / $0.0950 | RFQ |
|
Future Electronics | LED Mount Self Retaining Vertical 18 mm Universal LED 2 3 Lead Rectangular RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0863 / $0.1060 | Buy Now |
DISTI #
ERM1-18MM
|
TME | Spacer sleeve, LED, 18mm, black, UL94V-0, Mat: PVC, Holes no: 3 Min Qty: 1000 | 0 |
|
$0.1020 / $0.1450 | RFQ |
Part Details for ERM 1-18MM
ERM 1-18MM CAD Models
ERM 1-18MM Part Data Attributes
|
ERM 1-18MM
Bivar Inc
Buy Now
|
Compare Parts:
ERM 1-18MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |