Part Details for ERM 1-300 by Bivar Inc
Overview of ERM 1-300 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM 1-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM1-300-ND
|
DigiKey | LED MT SR VERT X 0.300" UNIV Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0323 / $0.2600 | Buy Now |
DISTI #
749-ERM1-300
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret Universal LED Black RoHS: Compliant | 6243 |
|
$0.0320 / $0.2600 | Buy Now |
DISTI #
70534558
|
RS | LED Mount, Self Retaining, Vertical,0.300in.,3 Lead, Rectangular, Extruded PVC, Black | Bivar Inc. ERM 1-300 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0500 | RFQ |
|
Future Electronics | LED Mounting Hardware LED Mount Self Ret Universal LED Black RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0425 / $0.0497 | Buy Now |
|
Bisco Industries | 51 |
|
Buy Now | ||
DISTI #
ERM1-300
|
TME | Spacer sleeve, LED, black, UL94V-0, Mat: PVC, Holes no: 3 Min Qty: 1000 | 0 |
|
$0.0531 / $0.0758 | RFQ |