Part Details for ERM 1-370 by Bivar Inc
Overview of ERM 1-370 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM 1-370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4474
|
Newark | Led Mount, Self Retaining, Vertical, 0.370In., 2,3 Lead, Rectangular, Extruded Pvc, Black/Bag |Bivar ERM 1-370 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 / $0.0520 | Buy Now |
DISTI #
ERM1-370-ND
|
DigiKey | LED HOLDER 2-3 LEAD LEDS PVC BLK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
482 In Stock |
|
$0.0372 / $0.3000 | Buy Now |
DISTI #
749-ERM1-370
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret Universal LED Black RoHS: Compliant | 5406 |
|
$0.0410 / $0.3100 | Buy Now |
DISTI #
70534572
|
RS | LED Mount, Self Retaining, Vertical,0.370in.,3 Lead, Rectangular, Extruded PVC, Black | Bivar Inc. ERM 1-370 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 / $0.0570 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0520 | Buy Now |
DISTI #
ERM1-370
|
TME | Spacer sleeve, LED, black, UL94V-0, Mat: PVC, Holes no: 3 Min Qty: 1000 | 0 |
|
$0.0609 / $0.0869 | RFQ |