Part Details for ERM 1-3MM by Bivar Inc
Overview of ERM 1-3MM by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136378-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. | |
027-6A03-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR | |
10132199-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. |
Price & Stock for ERM 1-3MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4460
|
Newark | Led Mount, Self Retaining, Vertical, 3Mm, 2,3 Lead, Rectangular, Extruded Pvc, Black/Bag |Bivar ERM 1-3MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 / $0.0390 | Buy Now |
DISTI #
ERM1-3MM-ND
|
DigiKey | LED HOLDER 2-3 LEAD LEDS PVC BLK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
199 In Stock |
|
$0.0291 / $0.2300 | Buy Now |
DISTI #
749-ERM1-3MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret Universal LED Black RoHS: Compliant | 11610 |
|
$0.0280 / $0.1000 | Buy Now |
DISTI #
70534578
|
RS | LED Mount, Self Retaining, Vertical,3mm,2,3 Lead, Rectangular, Extruded PVC, Black | Bivar Inc. ERM 1-3MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0430 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0387 | Buy Now |
DISTI #
ERM1-3MM
|
TME | Spacer sleeve, LED, 3mm, black, UL94V-0, Mat: PVC, Holes no: 3 Min Qty: 1000 | 0 |
|
$0.0453 / $0.0647 | RFQ |
Part Details for ERM 1-3MM
ERM 1-3MM CAD Models
ERM 1-3MM Part Data Attributes
|
ERM 1-3MM
Bivar Inc
Buy Now
|
Compare Parts:
ERM 1-3MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |