Part Details for ERM 1-605 by Bivar Inc
Overview of ERM 1-605 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM 1-605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4518
|
Newark | Led Mount, Self Retaining, Vertical, 0.605In., 2,3 Lead, Rectangular, Extruded Pvc, Black/Bag |Bivar ERM 1-605 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 / $0.0850 | Buy Now |
DISTI #
ERM1-605-ND
|
DigiKey | LED MT SR VERT X 0.605" UNIV Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0576 / $0.3400 | Buy Now |
DISTI #
749-ERM1-605
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret Universal LED Black RoHS: Compliant | 0 |
|
$0.0810 / $0.3400 | Order Now |
DISTI #
70534620
|
RS | LED Mount, Self Retaining, Vertical,0.605in.,3 Lead, Rectangular, Extruded PVC, Black | Bivar Inc. ERM 1-605 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0920 / $0.0950 | RFQ |
|
Future Electronics | ERM 1 Series 2 and 3 Lead LED Standoff Black PVC 0.605 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0867 | Buy Now |
DISTI #
ERM1-605
|
TME | Spacer sleeve, LED, black, UL94V-0, Mat: PVC, Holes no: 3 Min Qty: 1000 | 0 |
|
$0.1020 / $0.1450 | RFQ |