Part Details for ERM12B100N by Artesyn Embedded Technologies
Overview of ERM12B100N by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM12B100N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0664
|
Newark | 150W 1/4 Brick, Neg-Enable, 36-160Vdc In, 12V 12A Out 58.4 X 37.3 X 17Mm |Artesyn Embedded Technologies ERM12B100N Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$152.1000 / $446.4000 | Buy Now |
DISTI #
000000000007214201
|
Sager | 150W 1/4 BRICK, NEG-ENABLE, 36-160VDC IN, 12V 12A OUT 58.4 X 37.3 X 17MM Min Qty: 1 | 0 |
|
$162.1600 / $171.4300 | Buy Now |