Part Details for ERM18103BC-3-RY by Bivar Inc
Overview of ERM18103BC-3-RY by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for ERM18103BC-3-RY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9106
|
Newark | Led Indicator, 3Mm, Red/Yellow, Though Hole, Led Color:Red, Yellow, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Color:R 20Ma, Y 20Ma, Luminous Intensity/Color:R 30Mcd, Y 20Mcd, Height:20.6Mmrohs Compliant: Yes |Bivar ERM18103BC-3-RY Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.4810 | Buy Now |
DISTI #
ERM18103BC-3-RY-ND
|
DigiKey | LED CBI 3MM RED/YL DIFF Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4567 | Buy Now |
DISTI #
749-ERM18103BC-3-RY
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.810 in. Length, 3mm LED, 3 Lead Bi Color, HE Red/Yellow, White Diffused Lens, Black PVC Alloy. RoHS: Compliant | 0 |
|
$0.4110 / $1.0700 | Order Now |
|
Future Electronics | ERM1 Series Red/Yellow Diffused White 2V 30mA Round with Domed Top LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4100 / $0.4650 | Buy Now |
Part Details for ERM18103BC-3-RY
ERM18103BC-3-RY CAD Models
ERM18103BC-3-RY Part Data Attributes
|
ERM18103BC-3-RY
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ERM18103BC-3-RY
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED/YELLOW | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 30.0/20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 625/590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |