Part Details for ERP610VH3100MEF0 by KEMET Corporation
Overview of ERP610VH3100MEF0 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ERP610VH3100MEF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6300
|
Newark | 100.pfv |Kemet ERP610VH3100MEF0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2740 / $0.3650 | Buy Now |
DISTI #
ERP610VH3100MEF0
|
Avnet Abacus | Ceramic Suppression Capacitor, 100 pF, � 20%, X1 / Y1, 760 VAC, 500 VAC, Radial Leaded (Alt: ERP610VH3100MEF0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERP610VH3100MEF0
ERP610VH3100MEF0 CAD Models
ERP610VH3100MEF0 Part Data Attributes
|
ERP610VH3100MEF0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERP610VH3100MEF0
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K1500, 0.0001uF, 3224,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3224 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Series | ERP610 | |
Size Code | 3224 | |
Temperature Characteristics Code | K1500 | |
Terminal Pitch | 12.5 mm | |
Width | 6 mm |
Alternate Parts for ERP610VH3100MEF0
This table gives cross-reference parts and alternative options found for ERP610VH3100MEF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERP610VH3100MEF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERP610VH3100MERT | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K1500, 0.0001uF, 3224, | KEMET Corporation | ERP610VH3100MEF0 vs ERP610VH3100MERT |
ERP610VH3100MQG0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K1500, 0.0001uF, 3224, | KEMET Corporation | ERP610VH3100MEF0 vs ERP610VH3100MQG0 |
ERP610VH3100MED0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K1500, 0.0001uF, 3224, | KEMET Corporation | ERP610VH3100MEF0 vs ERP610VH3100MED0 |
ERP610VH3100MERY | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K1500, 0.0001uF, 3224, | KEMET Corporation | ERP610VH3100MEF0 vs ERP610VH3100MERY |
ERP610VH3100MERU | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K1500, 0.0001uF, 3224, | KEMET Corporation | ERP610VH3100MEF0 vs ERP610VH3100MERU |