Part Details for ERPB 300-C2 CR by Sealmaster
Overview of ERPB 300-C2 CR by Sealmaster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3089ER#PBF | Analog Devices | 800mA 1x Res Rugged Lin Reg w/ | |
LT3081ER#PBF | Analog Devices | 1.5A 1x Res Rugged Lin Reg w/ | |
LT3091ER#PBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog |
Price & Stock for ERPB 300-C2 CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73757363
|
RS | ROLLER BRG CORROSION RES | Sealmaster ERPB 300-C2 CR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6,269.3400 | RFQ |