-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1351
|
Newark | Resistor, 1Ohm, 1W, 5%, Axial, Resistance:1Ohm, Product Range:Erx Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Diameter:2.8Mm Rohs Compliant: Yes |Panasonic ERX-1SJ1R0 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | ERX Series 1 Ω 1 W ±5% ±350 ppm/°C Axial Metal Oxide Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 16400Bulk |
|
$0.0328 / $0.0399 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 16000 |
|
$0.0169 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 400 |
|
$0.0563 / $0.1125 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 1W, 1OHM, 350V, 5% +/-TOL, 350PPM/CEL, THROUGH HOLE MOUNT | 12800 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 1W, 1OHM, 350V, 5% +/-TOL, 350PPM/CEL, THROUGH HOLE MOUNT | 320 |
|
$0.0450 / $0.1500 | Buy Now |
|
Chip Stock | 40000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 88 |
|
$0.5000 / $0.7700 | Buy Now |
|
New Advantage Corporation | ERX Series 1 O 1 W �5% �350 ppm/�C Axial Metal Oxide Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 13100 |
|
$0.0437 / $0.0469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy