Part Details for ERX.95 B-M14-C5 by Elesa+Ganter
Overview of ERX.95 B-M14-C5 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERX.95 B-M14-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERX.95B-M14-C5
|
TME | Lever, adjustable, Thread len: 20mm, Lever length: 95mm, -30÷130°C Min Qty: 1 | 0 |
|
$4.3500 / $5.5900 | RFQ |