Part Details for ERX1SJ6R8 by Panasonic Electronic Components
Overview of ERX1SJ6R8 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERX1SJ6R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y0110
|
Newark | Res, 6R8, 5%, 1W, Axial, Metal Film, Resistance:6.8Ohm, Product Range:Erx Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:350V, Resistor Element Material:Metal Film, Temperature Rohs Compliant: Yes |Panasonic ERX1SJ6R8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70363011
|
RS | ERX Series Axial Through Hole Fixed Resistor 6.8Ohms +/-5% 1W +/-350ppm/degC | Panasonic Electronic Components ERX1SJ6R8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 / $0.0720 | RFQ |
|
Quest Components | FIXED RESISTOR, METAL FILM, 1W, 6.8OHM, 350V, 5% +/-TOL, 350PPM/CEL, THROUGH HOLE MOUNT | 800 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 1W, 6.8OHM, 350V, 5% +/-TOL, 350PPM/CEL, THROUGH HOLE MOUNT (Also Known As: ERX-1SJ6R8) | 800 |
|
$0.0450 / $0.1500 | Buy Now |
DISTI #
2324662
|
element14 Asia-Pacific | RES, 6R8, 5%, 1W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0405 / $0.0964 | Buy Now |
DISTI #
2324662
|
Farnell | RES, 6R8, 5%, 1W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 3 Days Container: Each | 0 |
|
$0.0319 | Buy Now |
Part Details for ERX1SJ6R8
ERX1SJ6R8 CAD Models
ERX1SJ6R8 Part Data Attributes
|
ERX1SJ6R8
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERX1SJ6R8
Panasonic Electronic Components
Fixed Resistor, Metal Film, 1W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF, IEC60115-4 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ERX1SJ6R8
This table gives cross-reference parts and alternative options found for ERX1SJ6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERX1SJ6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERX1SJ6R8V | Fixed Resistor, Metal Film, 1W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1SJ6R8 vs ERX1SJ6R8V |
ERX1SJ6R8P | Fixed Resistor, Metal Film, 1W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1SJ6R8 vs ERX1SJ6R8P |
ERX1FJ6R8H | Fixed Resistor, Metal Film, 1W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1SJ6R8 vs ERX1FJ6R8H |
ERX1FJ6R8 | Fixed Resistor, Metal Film, 1W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1SJ6R8 vs ERX1FJ6R8 |
ERX1FJ6R8V | Fixed Resistor, Metal Film, 1W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1SJ6R8 vs ERX1FJ6R8V |
ERX1FJS6R8E | Fixed Resistor, Metal Film, 1W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1SJ6R8 vs ERX1FJS6R8E |
ERX1F6R8 | RES,AXIAL,METAL FILM,6.8 OHMS,350WV,5% +/-TOL,-350,350PPM TC | Panasonic Electronic Components | ERX1SJ6R8 vs ERX1F6R8 |