-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 3W, 1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y0120
|
Newark | Res, 1R, 5%, 3W, Axial, Metal Film, Resistance:1Ohm, Product Range:Erx Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:350V, Resistor Element Material:Metal Film, Temperature Rohs Compliant: Yes |Panasonic ERX3SJ1R0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 / $0.5450 | Buy Now |
DISTI #
70348482
|
RS | ERX Series Axial Through Hole Fixed Resistor 1Ohms +/-5% 3W +/-300ppm/degC | Panasonic Electronic Components ERX3SJ1R0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4730 / $0.6410 | RFQ |
|
Quest Components | RESISTOR, THIN FILM, 3 W, 5 %, 300 ppm, 1 ohm, THROUGH HOLE MOUNT | 8 |
|
$0.2880 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 3 W, 5 %, 300 ppm, 1 ohm, THROUGH HOLE MOUNT (Also Known As: ERX-3SJ1R0) | 8 |
|
$0.2880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERX3SJ1R0
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERX3SJ1R0
Panasonic Electronic Components
Fixed Resistor, Thin Film, 3W, 1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF, IEC60115-4 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for ERX3SJ1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERX3SJ1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERX3FJ1R0 | Fixed Resistor, Thin Film, 3W, 1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ERX3SJ1R0 vs ERX3FJ1R0 |
ERX3SJW1R0E | Fixed Resistor, Thin Film, 3W, 1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ERX3SJ1R0 vs ERX3SJW1R0E |
ERX3SJ1R0P | Fixed Resistor, Thin Film, 3W, 1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ERX3SJ1R0 vs ERX3SJ1R0P |
ERX3FJS1R0E | Fixed Resistor, Metal Film, 3W, 1ohm, 350V, 5% +/-Tol, -300,300ppm/Cel | Panasonic Electronic Components | ERX3SJ1R0 vs ERX3FJS1R0E |
ERX3FJ1R0V | Fixed Resistor, Thin Film, 3W, 1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ERX3SJ1R0 vs ERX3FJ1R0V |
ERX3SJU1R0V | Fixed Resistor, Thin Film, 3W, 1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ERX3SJ1R0 vs ERX3SJU1R0V |