Part Details for ERX3SJ1R0A by Panasonic Electronic Components
Overview of ERX3SJ1R0A by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERX3SJ1R0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, THIN FILM, 3W, 1OHM, 350V, 5% +/-TOL, 300PPM/CEL, THROUGH HOLE MOUNT | 152 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 3W, 1OHM, 350V, 5% +/-TOL, 300PPM/CEL, THROUGH HOLE MOUNT (Also Known As: ERX-3SJ1R0A) | 152 |
|
$0.1500 / $0.5000 | Buy Now |