Part Details for ERX3SJ1R1V by Panasonic Electronic Components
Overview of ERX3SJ1R1V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERX3SJ1R1V
ERX3SJ1R1V CAD Models
ERX3SJ1R1V Part Data Attributes
|
ERX3SJ1R1V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERX3SJ1R1V
Panasonic Electronic Components
Fixed Resistor, Thin Film, 3W, 1.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, IEC60115-4 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ERX3SJ1R1V
This table gives cross-reference parts and alternative options found for ERX3SJ1R1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERX3SJ1R1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERX3SJ1R1 | Fixed Resistor, Thin Film, 3W, 1.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ERX3SJ1R1V vs ERX3SJ1R1 |
ERX3FJS1R1E | Fixed Resistor, Metal Film, 3W, 1.1ohm, 350V, 5% +/-Tol, -300,300ppm/Cel | Panasonic Electronic Components | ERX3SJ1R1V vs ERX3FJS1R1E |
ERX3FJ1R1H | Fixed Resistor, Metal Film, 3W, 1.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX3SJ1R1V vs ERX3FJ1R1H |
ERX3FJ1R1 | Fixed Resistor, Thin Film, 3W, 1.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ERX3SJ1R1V vs ERX3FJ1R1 |
ERX3SJU1R1V | Fixed Resistor, Thin Film, 3W, 1.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ERX3SJ1R1V vs ERX3SJU1R1V |