Part Details for ERZC14DK270 by Panasonic Electronic Components
Overview of ERZC14DK270 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZC14DK270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for ERZC14DK270
ERZC14DK270 CAD Models
ERZC14DK270 Part Data Attributes:
|
ERZC14DK270
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZC14DK270
Panasonic Electronic Components
RESISTOR, VOLTAGE DEPENDENT, 22V, 6J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 22 V |
Alternate Parts for ERZC14DK270
This table gives cross-reference parts and alternative options found for ERZC14DK270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZC14DK270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE17M00170K | RESISTOR, VOLTAGE DEPENDENT, 22V, 4.7J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZC14DK270 vs VE17M00170K |
V27ZS4 | RESISTOR, VOLTAGE DEPENDENT, 22V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ERZC14DK270 vs V27ZS4 |
TNR15G270K | RESISTOR, VOLTAGE DEPENDENT, 22V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ERZC14DK270 vs TNR15G270K |
V27ZS4 | METAL-OXIDE VARISTOR (MOV),17V V(RMS),1KA I(TM),RADIAL | Intersil Corporation | ERZC14DK270 vs V27ZS4 |
V27ZC4 | RESISTOR, VOLTAGE DEPENDENT, 22V, 5J, THROUGH HOLE MOUNT | Intersil Corporation | ERZC14DK270 vs V27ZC4 |
B72214-S170-K101 | Varistor, 22V, 5J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ERZC14DK270 vs B72214-S170-K101 |
V27ZS4 | Varistor, 22V, 5J, Through Hole Mount, | Harris Semiconductor | ERZC14DK270 vs V27ZS4 |
B72214S0170K101 | Varistor, 22V, 5J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ERZC14DK270 vs B72214S0170K101 |
Q69X3019 | Varistor, 22V, 5J, Through Hole Mount, | TDK Corporation | ERZC14DK270 vs Q69X3019 |
V27ZC4 | RESISTOR, VOLTAGE DEPENDENT, 22V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ERZC14DK270 vs V27ZC4 |