Part Details for ERZV07D270CS by Panasonic Electronic Components
Overview of ERZV07D270CS by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV07D270CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V07D270CS
|
Avnet Americas | Var 17VAC/22VDC 500A 27V Radial Bulk - Bulk (Alt: ERZ-V07D270CS) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 / $0.0923 | Buy Now |
Part Details for ERZV07D270CS
ERZV07D270CS CAD Models
ERZV07D270CS Part Data Attributes
|
ERZV07D270CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV07D270CS
Panasonic Electronic Components
Varistor, 22V, 1.6J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 1.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 22 V |
Alternate Parts for ERZV07D270CS
This table gives cross-reference parts and alternative options found for ERZV07D270CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV07D270CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV17K07A | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV07D270CS vs CV17K07A |
CV517K07A | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV07D270CS vs CV517K07A |
CV117K07R | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV07D270CS vs CV117K07R |
ERZVH7V270 | Varistor, 22V, 1.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D270CS vs ERZVH7V270 |
Z7D270T4C | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV07D270CS vs Z7D270T4C |
ERZVD7V270 | Varistor, 22V, 1.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D270CS vs ERZVD7V270 |
D7311ZOV170RA01 | Varistor, 22V, 1.6J, Through Hole Mount | Maida Development Company | ERZV07D270CS vs D7311ZOV170RA01 |
70.1721.A2 | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | ERZV07D270CS vs 70.1721.A2 |
CV17K07B | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV07D270CS vs CV17K07B |
D7358ZOV170RA01 | Varistor, 22V, 1.6J, Through Hole Mount | Maida Development Company | ERZV07D270CS vs D7358ZOV170RA01 |