-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 65V, 3.5J, Surface Mount, CHIP, 3124, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZVF1M820
|
Avnet Abacus | PICERZVF1M820 (Alt: ERZVF1M820) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERZVF1M820
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVF1M820
Panasonic Electronic Components
Varistor, 65V, 3.5J, Surface Mount, CHIP, 3124, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, 3124, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 3.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CQC | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 65 V |
This table gives cross-reference parts and alternative options found for ERZVF1M820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVF1M820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVF2T820 | RESISTOR, VOLTAGE DEPENDENT, 65V, 1.7J, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ERZVF1M820 vs ERZVF2T820 |
ERZVF1T820 | RESISTOR, VOLTAGE DEPENDENT, 65V, 1.7J, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ERZVF1M820 vs ERZVF1T820 |