Part Details for ES11-SA2B8 by SICK AG
Overview of ES11-SA2B8 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2024BE-S1-18E-40.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2018BE-S1-18E-25.166000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator | |
SIT2019BE-S1-18E-121.650000 | SiTime | 115 to 137 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator |
Price & Stock for ES11-SA2B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8959
|
Newark | Safety Command Devices Es11 Rohs Compliant: Yes |Sick ES11-SA2B8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.8900 / $290.4500 | Buy Now |
|
Neutron USA | Safety Command Device, Switch, ES11, Emergency stop pushbutton, 2NC, Plug Conn, M12, 8-Pin | 1 |
|
$604.3100 | Buy Now |