Part Details for ES1EF by Galaxy Microelectronics
Overview of ES1EF by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1EF
ES1EF CAD Models
ES1EF Part Data Attributes
|
ES1EF
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
ES1EF
Galaxy Microelectronics
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SMAF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES1EF
This table gives cross-reference parts and alternative options found for ES1EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1E-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES1EF vs ES1E-HF |
ES1EWF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES1EF vs ES1EWF-HF |
HS1F | Rectifier Diode, | Surge Components Inc | ES1EF vs HS1F |
ES1FLHM2G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1EF vs ES1FLHM2G |
ES1E | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES1EF vs ES1E |
EFM105B-HF-T | Rectifier Diode, | Rectron Semiconductor | ES1EF vs EFM105B-HF-T |
ES1EG-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | ES1EF vs ES1EG-SMA-R |
U1FFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1EF vs U1FFF1 |
HS1FFLRVG | Rectifier Diode, | Taiwan Semiconductor | ES1EF vs HS1FFLRVG |
E1FFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1EF vs E1FFSF4 |