Part Details for ES1S41653001 by APEM Inc
Overview of ES1S41653001 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ES1S41653001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4166
|
Newark | Emergency Stop Switch, Dpst-Nc, 24Vdc, Contact Configuration:Dpst-Nc, Switch Operation:On-On, Switch Terminals:Solder Lug, Contact Current Max:1A, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:24V, Pushbutton Actuator Style:Round Rohs Compliant: Yes |Apem ES1S41653001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.1400 / $270.0600 | Buy Now |
DISTI #
679-3094-ND
|
DigiKey | SWITCH E-STOP PULL RESET 1A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$233.7948 / $264.9700 | Buy Now |
DISTI #
642-ES1S41653001
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches DPDT 2NC 24V 1A ILLUM Green IP65 RoHS: Compliant | 3 |
|
$261.0700 / $264.9700 | Buy Now |
DISTI #
70244939
|
RS | Switch, E-Stop, Sealed, Heavy Duty, All Metal, DPST-NC, ON-OFF, Push-Pull,1A,24VDC, Sldr | APEM Components ES1S41653001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$270.2200 | Buy Now |
|
Onlinecomponents.com | Switch Emergency Stop N.C. DPST Mushroom Button 1A 24VDC 30N Solder Lug Panel Mount RoHS: Compliant |
96 On Order |
|
$235.7000 / $255.9600 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.C. DPST Mushroom Button 1A 24VDC 30N Solder Lug Panel Mount RoHS: Compliant |
96 On Order |
|
$235.7000 / $255.9600 | Buy Now |
Part Details for ES1S41653001
ES1S41653001 CAD Models
ES1S41653001 Part Data Attributes
|
ES1S41653001
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ES1S41653001
APEM Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Color | RED | |
Actuator Material | ALUMINUM ALLOY | |
Actuator Travel | 4.2 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | PANEL MOUNTABLE, STANDARD: EN60947-5-1, SEALING : CORROSION PROOF | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 6050 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Housing Material | DIALLYL PHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 37 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65;IP67;IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |