Part Details for ES2A by Silicon Standard Corp
Overview of ES2A by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES2A
ES2A CAD Models
ES2A Part Data Attributes:
|
ES2A
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
ES2A
Silicon Standard Corp
Rectifier Diode, 1 Element, 2A, 50V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES |
Alternate Parts for ES2A
This table gives cross-reference parts and alternative options found for ES2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H2AFF3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES2A vs H2AFF3 |
SS25LHR2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES2A vs SS25LHR2G |
US2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | ES2A vs US2A |
MBRXF250 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES2A vs MBRXF250 |
SR25L-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | ES2A vs SR25L-SMB-R |
SR25G-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | ES2A vs SR25G-SMB-R |
FM201C-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | ES2A vs FM201C-W |
RS2AF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES2A vs RS2AF |
SS25F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMAF, 2 PIN | Galaxy Microelectronics | ES2A vs SS25F |
E2AFF4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES2A vs E2AFF4 |