Part Details for ES3B-13-F by SPC Multicomp
Overview of ES3B-13-F by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3B-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8578
|
Newark | Diode, Fast Recovery, 3A, 100V, Do-214Ab-2, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:35Ns, Forward Surge Current:100A Rohs Compliant: Yes |Multicomp Pro ES3B-13-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for ES3B-13-F
ES3B-13-F CAD Models
ES3B-13-F Part Data Attributes:
|
ES3B-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
ES3B-13-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3B-13-F
This table gives cross-reference parts and alternative options found for ES3B-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3B-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | ES3B-13-F vs ES3BB |
RS3BBF | Rectifier Diode, | Galaxy Microelectronics | ES3B-13-F vs RS3BBF |
US3B | Rectifier Diode, | Taitron Components Inc | ES3B-13-F vs US3B |
US3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | ES3B-13-F vs US3B |
ES3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | HY Electronic Corp | ES3B-13-F vs ES3A |
ES3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | HY Electronic Corp | ES3B-13-F vs ES3BB |
RS3BCF | Rectifier Diode, | Galaxy Microelectronics | ES3B-13-F vs RS3BCF |
ES3BBHR5G | Rectifier Diode, | Taiwan Semiconductor | ES3B-13-F vs ES3BBHR5G |
RS3BHV6G | Rectifier Diode, | Taiwan Semiconductor | ES3B-13-F vs RS3BHV6G |
S3BB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | ES3B-13-F vs S3BB-XX-TR30 |