Part Details for ES3DSMB by Diotec Semiconductor AG
Overview of ES3DSMB by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3DSMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ES3DSMB-ND
|
DigiKey | DIODE GEN PURP 200V 3A DO214AA Min Qty: 48000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1641 | Buy Now |
DISTI #
637-ES3DSMB
|
Mouser Electronics | Rectifiers Diode, Superfast, SMB, 200V, 3A, 150C RoHS: Compliant | 0 |
|
$0.2200 | Order Now |
|
Onlinecomponents.com | Diode - Superfast - SMB - 200V - 3A - 25ns RoHS: Compliant | 0 |
|
$0.1502 / $0.4223 | Buy Now |
DISTI #
ES3DSMB-DIO
|
TME | Diode: rectifying, SMD, 200V, 3A, 20ns, SMB, Ufmax: 0.9V, Ifsm: 115A Min Qty: 3 | 0 |
|
$0.1790 / $0.2690 | RFQ |
Part Details for ES3DSMB
ES3DSMB CAD Models
ES3DSMB Part Data Attributes
|
ES3DSMB
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ES3DSMB
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES3DSMB
This table gives cross-reference parts and alternative options found for ES3DSMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3DSMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM304-T | Rectifier Diode, | Rectron Semiconductor | ES3DSMB vs EFM304-T |
ES3DV-T | Rectifier Diode, | Rectron Semiconductor | ES3DSMB vs ES3DV-T |
FES3DSRTRTB | Rectifier Diode, | Fagor Electrónica | ES3DSMB vs FES3DSRTRTB |
EFM304L-W | Rectifier Diode, | Rectron Semiconductor | ES3DSMB vs EFM304L-W |
SKL320B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Viking Tech Corp | ES3DSMB vs SKL320B |
EFM304-W | Rectifier Diode, | Rectron Semiconductor | ES3DSMB vs EFM304-W |
ES3D-T | Rectifier Diode, | Rectron Semiconductor | ES3DSMB vs ES3D-T |
ES3DV-W | Rectifier Diode, | Rectron Semiconductor | ES3DSMB vs ES3DV-W |
SKL320C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Viking Tech Corp | ES3DSMB vs SKL320C |
USF34 | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | ES3DSMB vs USF34 |