Part Details for ES3J by Luguang Electronic Technology Co Ltd
Overview of ES3J by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES3J
ES3J CAD Models
ES3J Part Data Attributes
|
ES3J
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES3J
Luguang Electronic Technology Co Ltd
Fast Recovery Diode, Case Style : SMC; IAV (A) : 3; VRRM (V) : 600; IFSM (A) : 100; VF (V): 1.7; @IAV (A): 3; IR (µA) TA=25ºC: 10; TRR (nS) : 35
|
Part Life Cycle Code | Active | |
Part Package Code | SMC | |
Manufacturer Package Code | SMC |